-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU02J913X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU02J913X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJU02J913X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02J913X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS02J913X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | ERJU02J913X vs ERJS02J913X |
RC0402JR-7W91KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJU02J913X vs RC0402JR-7W91KL |
0402WGJ0913C4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 91000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02J913X vs 0402WGJ0913C4 |
CR0402-16W-913JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | ERJU02J913X vs CR0402-16W-913JSNT-13 |
TSR16GJ913V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | ERJU02J913X vs TSR16GJ913V |
0402WGJ0913B2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 91000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02J913X vs 0402WGJ0913B2E |
0402WGJ0913BAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 91000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02J913X vs 0402WGJ0913BAE |
CR0402-16W-913JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJU02J913X vs CR0402-16W-913JPT-13 |
CRCW040291K0JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJU02J913X vs CRCW040291K0JNED |
0402WGJ0913C1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 91000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02J913X vs 0402WGJ0913C1E |