-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-U02J750X
|
Avnet Americas | Res Thick Film 0402 75 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-U02J750X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU02J750X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU02J750X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJU02J750X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02J750X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ETTDD750J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU02J750X vs RK73B1ETTDD750J |
RK73B1ETTC750J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU02J750X vs RK73B1ETTC750J |
SG73P1ELTP750J | RES,SMT,THICK FILM,75 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJU02J750X vs SG73P1ELTP750J |
RK73B1ERTTPS750J | RES,SMT,THICK FILM,75 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJU02J750X vs RK73B1ERTTPS750J |
FCF02JP750 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | ERJU02J750X vs FCF02JP750 |
0402WGJ0750TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02J750X vs 0402WGJ0750TC |
RMCS1/16S75.05%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | ERJU02J750X vs RMCS1/16S75.05%A |
ERJ2GEJ750X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJU02J750X vs ERJ2GEJ750X |
RK73B1EGTPB750J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU02J750X vs RK73B1EGTPB750J |
WR04X750JBR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJU02J750X vs WR04X750JBR |