Datasheets
ERJU02J472X by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for ERJU02J472X by Panasonic Electronic Components

Overview of ERJU02J472X by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for ERJU02J472X

Part # Distributor Description Stock Price Buy
DISTI # ERJ-U02J472X
Avnet Americas SMD Chip Resistor, 4.7 kOhm, ? 5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U02J472X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel 20000
  • 10,000 $0.0044
$0.0044 Buy Now
DISTI # 44X4917
Avnet Americas SMD Chip Resistor, 4.7 kOhm, ? 5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 44X4917) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack 3175 Partner Stock
  • 1 $0.0090
  • 10 $0.0290
  • 100 $0.0190
  • 1,000 $0.0140
  • 5,000 $0.0130
$0.0090 / $0.0290 Buy Now
DISTI # ERJU02J472X
Avnet Abacus SMD Chip Resistor, 4.7 kOhm, � 5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU02J472X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for ERJU02J472X

ERJU02J472X CAD Models

ERJU02J472X Part Data Attributes

ERJU02J472X Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJU02J472X Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 24 Weeks, 1 Day
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 4700 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

Alternate Parts for ERJU02J472X

This table gives cross-reference parts and alternative options found for ERJU02J472X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02J472X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRCW04024K70JNEE Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJU02J472X vs CRCW04024K70JNEE
RCA04024K70JNED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies ERJU02J472X vs RCA04024K70JNED
RCG04024K70JNED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies ERJU02J472X vs RCG04024K70JNED
CRCW04024K70JNTD Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies ERJU02J472X vs CRCW04024K70JNTD
ERJS02J472X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components ERJU02J472X vs ERJS02J472X
CRCW04024K70JNTE Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies ERJU02J472X vs CRCW04024K70JNTE
CRCW04024K70JNEDIF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Vishay Intertechnologies ERJU02J472X vs CRCW04024K70JNEDIF
RC0402JR-7W4K7L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJU02J472X vs RC0402JR-7W4K7L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU02J472X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU02J472X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJU02J472X would you like to use for your alert(s)?
  • Please alert me when ERJU02J472X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU02J472X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU02J472X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU02J472X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU02J472X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU02J472X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: