-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-U02J472X
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ? 5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U02J472X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0044 | Buy Now |
DISTI #
44X4917
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ? 5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 44X4917) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 3175 Partner Stock |
|
$0.0090 / $0.0290 | Buy Now |
DISTI #
ERJU02J472X
|
Avnet Abacus | SMD Chip Resistor, 4.7 kOhm, � 5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU02J472X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU02J472X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU02J472X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJU02J472X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02J472X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04024K70JNEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJU02J472X vs CRCW04024K70JNEE |
RCA04024K70JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJU02J472X vs RCA04024K70JNED |
RCG04024K70JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJU02J472X vs RCG04024K70JNED |
CRCW04024K70JNTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJU02J472X vs CRCW04024K70JNTD |
ERJS02J472X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | ERJU02J472X vs ERJS02J472X |
CRCW04024K70JNTE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJU02J472X vs CRCW04024K70JNTE |
CRCW04024K70JNEDIF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJU02J472X vs CRCW04024K70JNEDIF |
RC0402JR-7W4K7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJU02J472X vs RC0402JR-7W4K7L |