-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-U02J331X
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U02J331X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0081 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 330OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 | 1385 |
|
$0.0156 / $0.0416 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 330OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 (Also Known As: ERJ-U02J331X) | 1385 |
|
$0.0156 / $0.0416 | Buy Now |
DISTI #
ERJU02J331X
|
Avnet Abacus | SMD Chip Resistor, 330 Ohm, � 5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU02J331X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100mW Thick Film Resistors 5% 200ppm/ 330 0402 Chip Resistor - Surface Mount ROHS | 5600 |
|
$0.0060 / $0.0122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU02J331X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU02J331X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJU02J331X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02J331X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ETTPD331J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU02J331X vs SG73P1ETTPD331J |
SG73S1ELTP331J | RES,SMT,THICK FILM,330 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJU02J331X vs SG73S1ELTP331J |
SG73P1ELBK331J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU02J331X vs SG73P1ELBK331J |
SG73P1ELBK331J | RES,SMT,THICK FILM,330 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJU02J331X vs SG73P1ELBK331J |
SG73S1ELBK331J | RES,SMT,THICK FILM,330 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJU02J331X vs SG73S1ELBK331J |
ERJS02J331X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | ERJU02J331X vs ERJS02J331X |
CRCW0402330RJNTE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJU02J331X vs CRCW0402330RJNTE |
SG73P1ELTP331J | RES,SMT,THICK FILM,330 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJU02J331X vs SG73P1ELTP331J |
SG73S1ELBK331J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU02J331X vs SG73S1ELBK331J |
CRCW0402330RJNTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJU02J331X vs CRCW0402330RJNTD |