-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU02J132X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU02J132X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJU02J132X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02J132X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ERTTPB132J | RES,SMT,THICK FILM,1.3K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJU02J132X vs RK73B1ERTTPB132J |
0402WGJ0132BD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02J132X vs 0402WGJ0132BD |
MCR01PZPIJ132 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJU02J132X vs MCR01PZPIJ132 |
RCA04021K35%200EF4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJU02J132X vs RCA04021K35%200EF4E3 |
RMC10-132JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJU02J132X vs RMC10-132JTE |
TRR01MZPJ132 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJU02J132X vs TRR01MZPJ132 |
TSR16GAJ132V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJU02J132X vs TSR16GAJ132V |
0402WGJ0132BCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02J132X vs 0402WGJ0132BCE |
RK73B1ERTTPS132J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU02J132X vs RK73B1ERTTPS132J |
WR04X132JT | Fixed Resistor, 0.0625W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJU02J132X vs WR04X132JT |