-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4891
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 44X4891) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 1241 Partner Stock |
|
$0.0100 | Buy Now |
DISTI #
ERJ-U02J103X
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U02J103X) RoHS: Compliant Min Qty: 1000000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0081 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 10000OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 | 8733 |
|
$0.0078 / $0.0416 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 10000OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 (Also Known As: ERJ-U02J103X) | 8733 |
|
$0.0078 / $0.0416 | Buy Now |
DISTI #
ERJU02J103X
|
TME | Resistor: thick film, SMD, 0402, 10kΩ, 750mW, ±5%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0089 | RFQ |
DISTI #
ERJU02J103X
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU02J103X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU02J103X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU02J103X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJU02J103X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02J103X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1ELTP103J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU02J103X vs SG73S1ELTP103J |
SG73S1ELBK103J | RES,SMT,THICK FILM,10K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJU02J103X vs SG73S1ELBK103J |
SG73P1ETBK103J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU02J103X vs SG73P1ETBK103J |
SG73S1ELTP103J | RES,SMT,THICK FILM,10K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJU02J103X vs SG73S1ELTP103J |
ERJS02J103X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | ERJU02J103X vs ERJS02J103X |
RCA040210K0JNEDIF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJU02J103X vs RCA040210K0JNEDIF |