-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU02F57R6X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU02F57R6X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJU02F57R6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02F57R6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF576JB2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02F57R6X vs 0402WGF576JB2 |
0402WGF576JTBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02F57R6X vs 0402WGF576JTBE |
CRG0402F57R6 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 57.6ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | ERJU02F57R6X vs CRG0402F57R6 |
FCF02FT57R6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | ERJU02F57R6X vs FCF02FT57R6 |
0402WGF576JT4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02F57R6X vs 0402WGF576JT4 |
0402WGF576JCB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02F57R6X vs 0402WGF576JCB |
RM04F57R6CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | ERJU02F57R6X vs RM04F57R6CT-H |
0402WGF576JC4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02F57R6X vs 0402WGF576JC4E |
WR04X57R6FQR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJU02F57R6X vs WR04X57R6FQR |
RMCS1/16S57.61%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | ERJU02F57R6X vs RMCS1/16S57.61%A |