ERJU02F1403X
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 140000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of ERJU02F1403X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for ERJU02F1403X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJU02F1403X
Avnet Abacus SMD Chip Resistor, 140 kOhm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur (Alt: ERJU02F1403X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ERJU02F1403X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU02F1403X by Panasonic Electronic Components

ERJU02F1403X
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
140000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. ERJU02F1403X
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 140000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJU02F1403X

This table gives cross-reference parts and alternative options found for ERJU02F1403X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02F1403X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCF02FW1403 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Prosperity Dielectrics Co Ltd ERJU02F1403X vs FCF02FW1403
ERJS02F1403X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 140000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components ERJU02F1403X vs ERJS02F1403X
WR04X1403FQR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation ERJU02F1403X vs WR04X1403FQR
WR04X1403FTR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation ERJU02F1403X vs WR04X1403FTR
FCF02FY1403 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Prosperity Dielectrics Co Ltd ERJU02F1403X vs FCF02FY1403
FCF02FP1403 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Prosperity Dielectrics Co Ltd ERJU02F1403X vs FCF02FP1403
RC0402FR-7W140KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 140000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJU02F1403X vs RC0402FR-7W140KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU02F1403X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU02F1403X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJU02F1403X would you like to use for your alert(s)?
  • Please alert me when ERJU02F1403X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU02F1403X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU02F1403X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU02F1403X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU02F1403X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU02F1403X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: