-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJU02F1302X
|
Avnet Abacus | SMD Chip Resistor, 13 kOhm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur (Alt: ERJU02F1302X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU02F1302X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU02F1302X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJU02F1302X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02F1302X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1ELBK1302F | RES,SMT,THICK FILM,13K OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJU02F1302X vs SG73S1ELBK1302F |
SG73P1ELTP1302F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU02F1302X vs SG73P1ELTP1302F |
ERJS02F1302X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | ERJU02F1302X vs ERJS02F1302X |
WR04X1302FBR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJU02F1302X vs WR04X1302FBR |
FCF02FT1302 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | ERJU02F1302X vs FCF02FT1302 |
FCF02FS1302 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | ERJU02F1302X vs FCF02FS1302 |
SG73P1ELTP1302F | RES,SMT,THICK FILM,13K OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJU02F1302X vs SG73P1ELTP1302F |
SG73P1ELBK1302F | RES,SMT,THICK FILM,13K OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJU02F1302X vs SG73P1ELBK1302F |
SG73P1ETTPD1302F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU02F1302X vs SG73P1ETTPD1302F |
WR04X1302FT | Fixed Resistor, 0.0625W, 13000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJU02F1302X vs WR04X1302FT |