-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU02F10R7X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU02F10R7X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 10.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJU02F10R7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02F10R7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF02FS10R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | ERJU02F10R7X vs FCF02FS10R7 |
RMCS1/16S10.71%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | ERJU02F10R7X vs RMCS1/16S10.71%A |
0402WGF107JCA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02F10R7X vs 0402WGF107JCA |
0402WGF107JCC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02F10R7X vs 0402WGF107JCC |
0402WGF107JBDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02F10R7X vs 0402WGF107JBDE |
0402WGF107JBAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02F10R7X vs 0402WGF107JBAE |
0402WGF107JCBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJU02F10R7X vs 0402WGF107JCBE |
TSR16GTF10R7V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | ERJU02F10R7X vs TSR16GTF10R7V |
RM04F10R7CTD-H | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | ERJU02F10R7X vs RM04F10R7CTD-H |
RM04F10R7CT-U | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | ERJU02F10R7X vs RM04F10R7CT-U |