-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU02D95R3X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU02D95R3X
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJU02D95R3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02D95R3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04H95R3DT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 95.3ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJU02D95R3X vs WF04H95R3DT |
TSR16GD95R3V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95.3ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | ERJU02D95R3X vs TSR16GD95R3V |
TSR16GTD95R3V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95.3ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | ERJU02D95R3X vs TSR16GTD95R3V |
CR10TR95R3D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95.3ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | ERJU02D95R3X vs CR10TR95R3D |