ERJU02D4701X
Panasonic Electronic Components
Description: Fixed Resistor,

Overview of ERJU02D4701X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for ERJU02D4701X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU02D4701X by Panasonic Electronic Components

ERJU02D4701X
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
4700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. ERJU02D4701X
    Panasonic Electronic Components
    Fixed Resistor,
    VS

Alternate Parts for ERJU02D4701X

This table gives cross-reference parts and alternative options found for ERJU02D4701X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02D4701X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG73S1ELBK4701D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJU02D4701X vs SG73S1ELBK4701D
SG73S1ELBK4701D RES,SMT,THICK FILM,4.7K OHMS,50WV,.5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation ERJU02D4701X vs SG73S1ELBK4701D
WF04H4701DT Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation ERJU02D4701X vs WF04H4701DT
SG73P1ETBK4701D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJU02D4701X vs SG73P1ETBK4701D
SG73S1ELTP4701D RES,SMT,THICK FILM,4.7K OHMS,50WV,.5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation ERJU02D4701X vs SG73S1ELTP4701D
ERJS02D4701X Fixed Resistor, Panasonic Electronic Components ERJU02D4701X vs ERJS02D4701X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU02D4701X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU02D4701X by Panasonic Electronic Components

  • Please alert me when ERJU02D4701X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU02D4701X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU02D4701X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU02D4701X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU02D4701X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU02D4701X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: