-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU02D24R0X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU02D24R0X
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJU02D24R0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02D24R0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG73P1ETTPD24R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | ERJU02D24R0X vs SG73P1ETTPD24R0D |
WF04H24R0DT | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ERJU02D24R0X vs WF04H24R0DT |
SG73S1ELBK24R0D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,24 OHMS,50WV,.5% +/-TOL,-200,200PPM TC,0402 CASE | ERJU02D24R0X vs SG73S1ELBK24R0D |
SG73P1ETBK24R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | ERJU02D24R0X vs SG73P1ETBK24R0D |
ERJS02D24R0X | Panasonic Electronic Components | Check for Price | Fixed Resistor, | ERJU02D24R0X vs ERJS02D24R0X |
SG73S1ELTP24R0D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,24 OHMS,50WV,.5% +/-TOL,-200,200PPM TC,0402 CASE | ERJU02D24R0X vs SG73S1ELTP24R0D |
CR10TR240D | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | ERJU02D24R0X vs CR10TR240D |