-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU02D1102X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU02D1102X
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJU02D1102X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02D1102X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS02D1102X | Fixed Resistor, | Panasonic Electronic Components | ERJU02D1102X vs ERJS02D1102X |
SG73P1ETTPD1102D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU02D1102X vs SG73P1ETTPD1102D |
SG73P1ELTP1102D | RES,SMT,THICK FILM,11K OHMS,50WV,.5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJU02D1102X vs SG73P1ELTP1102D |
SG73S1ELBK1102D | RES,SMT,THICK FILM,11K OHMS,50WV,.5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJU02D1102X vs SG73S1ELBK1102D |
SG73P1ETBK1102D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU02D1102X vs SG73P1ETBK1102D |
SG73S1ELBK1102D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU02D1102X vs SG73S1ELBK1102D |
SG73S1ELTP1102D | RES,SMT,THICK FILM,11K OHMS,50WV,.5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ERJU02D1102X vs SG73S1ELTP1102D |
SG73S1ELTP1102D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU02D1102X vs SG73S1ELTP1102D |