ERJU01J823C
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of ERJU01J823C by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJU01J823C by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU01J823C by Panasonic Electronic Components

ERJU01J823C
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PRESSED PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
IEC60115-8
Resistance
82000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. ERJU01J823C
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for ERJU01J823C

This table gives cross-reference parts and alternative options found for ERJU01J823C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU01J823C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-01JLF---82K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp ERJU01J823C vs CR-01JLF---82K
RK73B1HLTB823J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc ERJU01J823C vs RK73B1HLTB823J
ERJ1GEYJ823C Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Panasonic Electronic Components ERJU01J823C vs ERJ1GEYJ823C
CR-01JLC---82K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp ERJU01J823C vs CR-01JLC---82K
CR0201-JW-823GAS Fixed Resistor, Thick Film, 0.05W, 82000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Bourns Inc ERJU01J823C vs CR0201-JW-823GAS
CPW05-823-JY Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited ERJU01J823C vs CPW05-823-JY
BCTS000201-8202JTH Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Chilisin Electronics Corp ERJU01J823C vs BCTS000201-8202JTH
CRG0201-N-823JT Fixed Resistor, 0.05W, 82000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP VENKEL LTD ERJU01J823C vs CRG0201-N-823JT
RC0201JR-1382KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation ERJU01J823C vs RC0201JR-1382KL
NRC-AS02J823TRF Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, NIC Components Corp ERJU01J823C vs NRC-AS02J823TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU01J823C by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU01J823C by Panasonic Electronic Components

  • Please alert me when ERJU01J823C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU01J823C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU01J823C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU01J823C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU01J823C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU01J823C by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: