-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-U01J330C
|
Avnet Americas | Res Thick Film 0201 33 Ohm 5% 1/20W ?200ppm/?C Molded SMD Pressed Carrier T/R - Tape and Reel (Alt: ERJ-U01J330C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU01J330C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU01J330C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for ERJU01J330C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU01J330C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201JR-0733RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | ERJU01J330C vs RC0201JR-0733RL |
NRC-AS02J330TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | ERJU01J330C vs NRC-AS02J330TRF |
RC0201JR-1333RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | ERJU01J330C vs RC0201JR-1333RL |
RC0201JR-0733RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33ohm, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | ERJU01J330C vs RC0201JR-0733RP |
ERJ1GNJ330C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJU01J330C vs ERJ1GNJ330C |
RC0201JR-7D33RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | ERJU01J330C vs RC0201JR-7D33RL |