-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU01J304C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU01J304C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for ERJU01J304C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU01J304C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0201-N-304JT | Fixed Resistor, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | ERJU01J304C vs CRG0201-N-304JT |
MCR006YLPJ304 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | ERJU01J304C vs MCR006YLPJ304 |
RC01W304JBG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJU01J304C vs RC01W304JBG |
CRG0201J300K | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5%, 200ppm, 300000ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | ERJU01J304C vs CRG0201J300K |
RC01W304JTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | ERJU01J304C vs RC01W304JTL |
RK73B1HTTP304J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | ERJU01J304C vs RK73B1HTTP304J |
CR-01JLA--300K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | ERJU01J304C vs CR-01JLA--300K |
CR25304J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ERJU01J304C vs CR25304J |
RC0201JR-07300K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU01J304C vs RC0201JR-07300K |
RM02JTN304 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERJU01J304C vs RM02JTN304 |