ERJU01J274C
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of ERJU01J274C by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJU01J274C by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU01J274C by Panasonic Electronic Components

ERJU01J274C
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PRESSED PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
IEC60115-8
Resistance
270000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. ERJU01J274C
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJU01J274C

This table gives cross-reference parts and alternative options found for ERJU01J274C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU01J274C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0201J274-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Taitron Components Inc ERJU01J274C vs RC0201J274-07-T70
RK73B1HTTE274J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, KOA Speer Electronics Inc ERJU01J274C vs RK73B1HTTE274J
RK73B1HTTED274J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, KOA Speer Electronics Inc ERJU01J274C vs RK73B1HTTED274J
RM02J274CT Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT Cal-Chip Electronics ERJU01J274C vs RM02J274CT
CPW05-274-JK Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited ERJU01J274C vs CPW05-274-JK
CR-01JLF--270K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp ERJU01J274C vs CR-01JLF--270K
232280680274L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation ERJU01J274C vs 232280680274L
CR06-274JV Fixed Resistor, 0.05W, 270000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Hokuriku Electric Industry Co Ltd ERJU01J274C vs CR06-274JV
ERJ1GNJ270KC Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJU01J274C vs ERJ1GNJ270KC
RC0201JR-07270K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation ERJU01J274C vs RC0201JR-07270K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU01J274C by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU01J274C by Panasonic Electronic Components

  • Please alert me when ERJU01J274C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU01J274C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU01J274C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU01J274C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU01J274C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU01J274C by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: