-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU01J124C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU01J124C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for ERJU01J124C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU01J124C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR20GTJ124V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | ERJU01J124C vs TSR20GTJ124V |
RC0201JR-7C120KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | ERJU01J124C vs RC0201JR-7C120KL |
RTT01124JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | ERJU01J124C vs RTT01124JTH |
RK73B1HLTC124J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | ERJU01J124C vs RK73B1HLTC124J |
RK73B1HLTB124J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | ERJU01J124C vs RK73B1HLTB124J |
RC0201JR-13120KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | ERJU01J124C vs RC0201JR-13120KP |
CR06-124JE | Fixed Resistor, 0.05W, 120000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | ERJU01J124C vs CR06-124JE |
NRC-AS02J124TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | ERJU01J124C vs NRC-AS02J124TRF |
CR0201-JW-124GAS | Fixed Resistor, Thick Film, 0.05W, 120000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | ERJU01J124C vs CR0201-JW-124GAS |
RC0201JR-13120KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | ERJU01J124C vs RC0201JR-13120KL |