-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU01F2493C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU01F2493C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for ERJU01F2493C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU01F2493C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280682494L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU01F2493C vs 232280682494L |
RC01W2493FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 249000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | ERJU01F2493C vs RC01W2493FBL |
NRC-AS02F2493TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | ERJU01F2493C vs NRC-AS02F2493TRF |
9C02017A2493FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | ERJU01F2493C vs 9C02017A2493FLPF7 |
RC0201FR-7C249KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERJU01F2493C vs RC0201FR-7C249KL |
CR-01FLC--249K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | ERJU01F2493C vs CR-01FLC--249K |
TSR20GF2493V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | ERJU01F2493C vs TSR20GF2493V |
BCTS000201-2493FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | ERJU01F2493C vs BCTS000201-2493FTH |
RTT012493FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | ERJU01F2493C vs RTT012493FH5 |
CR-01FLD--249K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | ERJU01F2493C vs CR-01FLD--249K |