ERJU01F1071C
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of ERJU01F1071C by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJU01F1071C by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU01F1071C by Panasonic Electronic Components

ERJU01F1071C
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PRESSED PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
IEC60115-8
Resistance
1070 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. ERJU01F1071C
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for ERJU01F1071C

This table gives cross-reference parts and alternative options found for ERJU01F1071C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU01F1071C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC01W1071FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1070ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd ERJU01F1071C vs RC01W1071FTL
RTT011071FH0 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ralec ERJU01F1071C vs RTT011071FH0
RC0201FR-7C1K07L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation ERJU01F1071C vs RC0201FR-7C1K07L
RC0201FR-131K07 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation ERJU01F1071C vs RC0201FR-131K07
TSR20GF1071V Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Tateyama Kagaku Group ERJU01F1071C vs TSR20GF1071V
BCTS000201-1071FTH Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Chilisin Electronics Corp ERJU01F1071C vs BCTS000201-1071FTH
232280671072L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation ERJU01F1071C vs 232280671072L
RC0201FR-071K07L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation ERJU01F1071C vs RC0201FR-071K07L
RC0201FR-071K07P Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation ERJU01F1071C vs RC0201FR-071K07P
RMS02FT1071 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP TA-I Technology Co Ltd ERJU01F1071C vs RMS02FT1071

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU01F1071C by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU01F1071C by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJU01F1071C would you like to use for your alert(s)?
  • Please alert me when ERJU01F1071C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU01F1071C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU01F1071C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU01F1071C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU01F1071C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU01F1071C by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: