-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X3791
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 44X3791) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 9406 Partner Stock |
|
$0.0530 / $0.2620 | Buy Now |
DISTI #
ERJ-U01F1003C
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U01F1003C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0366 / $0.0415 | Buy Now |
DISTI #
ERJU01F1003C
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU01F1003C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU01F1003C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU01F1003C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for ERJU01F1003C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU01F1003C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS02FT104 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | ERJU01F1003C vs RMS02FT104 |
RC01W104FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJU01F1003C vs RC01W104FC |
NRC-AS02F1003TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | ERJU01F1003C vs NRC-AS02F1003TRF |
RM02FLN1003 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | TA-I Technology Co Ltd | ERJU01F1003C vs RM02FLN1003 |
CR0201-FW-1003GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Special Mount, 0201, CHIP | Bourns Inc | ERJU01F1003C vs CR0201-FW-1003GAS |
RMF02FT1003 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | ERJU01F1003C vs RMF02FT1003 |
RC01W104FTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJU01F1003C vs RC01W104FTG |
CR06-1003FV | Fixed Resistor, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | ERJU01F1003C vs CR06-1003FV |
RC0201FR-13100KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | ERJU01F1003C vs RC0201FR-13100KL |
RC01W1003FCG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJU01F1003C vs RC01W1003FCG |