Part Details for ERJT14LM473U by Panasonic Electronic Components
Overview of ERJT14LM473U by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJT14LM473U
ERJT14LM473U CAD Models
ERJT14LM473U Part Data Attributes
|
ERJT14LM473U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJT14LM473U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for ERJT14LM473U
This table gives cross-reference parts and alternative options found for ERJT14LM473U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT14LM473U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732ETTD473M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJT14LM473U vs SG732ETTD473M |
SG732ETBK473M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJT14LM473U vs SG732ETBK473M |
SG732ETTE473M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJT14LM473U vs SG732ETTE473M |
SG732ELTD473M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJT14LM473U vs SG732ELTD473M |
SG732ETTED473M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJT14LM473U vs SG732ETTED473M |
SG732ELTE473M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJT14LM473U vs SG732ELTE473M |
TSR4MM473V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Tateyama Kagaku Group | ERJT14LM473U vs TSR4MM473V |
SG732ELBK473M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJT14LM473U vs SG732ELBK473M |
SG732ERTTDD473M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJT14LM473U vs SG732ERTTDD473M |
SG732ELTDD473M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJT14LM473U vs SG732ELTDD473M |