There are no models available for this part yet.
Overview of ERJT14LM223U by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJT14LM223U by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERJ-T14LM223U
|
Avnet Americas | Res Anti-Pulse Thick Film 1210 22k Ohm 20% 1/2W ?200ppm/?C Molded Emboss T/R - Tape and Reel (Alt: ERJ-T14LM223U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0346 / $0.0391 | Buy Now | |
Quest Components | 3984 |
|
$0.0816 / $0.2720 | Buy Now |
CAD Models for ERJT14LM223U by Panasonic Electronic Components
Part Data Attributes for ERJT14LM223U by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200; IEC60115-8
|
Resistance
|
22000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
20%
|
Working Voltage
|
200 V
|
Alternate Parts for ERJT14LM223U
This table gives cross-reference parts and alternative options found for ERJT14LM223U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT14LM223U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732ERTBK223M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJT14LM223U vs SG732ERTBK223M |
SG732ELTDD223M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJT14LM223U vs SG732ELTDD223M |
SG732ETTE223M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJT14LM223U vs SG732ETTE223M |
SG732ETBK223M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJT14LM223U vs SG732ETBK223M |
SG732ETTED223M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJT14LM223U vs SG732ETTED223M |
TSR4MM223V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Tateyama Kagaku Group | ERJT14LM223U vs TSR4MM223V |
SG732ERTTE223M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJT14LM223U vs SG732ERTTE223M |
SG732ERTTED223M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJT14LM223U vs SG732ERTTED223M |
SG732ERTTD223M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJT14LM223U vs SG732ERTTD223M |
SG732ELTD223M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJT14LM223U vs SG732ELTD223M |