Part Details for ERJT14LK560U by Panasonic Electronic Components
Overview of ERJT14LK560U by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJT14LK560U
ERJT14LK560U CAD Models
ERJT14LK560U Part Data Attributes
|
ERJT14LK560U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJT14LK560U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for ERJT14LK560U
This table gives cross-reference parts and alternative options found for ERJT14LK560U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT14LK560U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSR4MTK560V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ERJT14LK560U vs TSR4MTK560V |
SG732ERTTED560K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | ERJT14LK560U vs SG732ERTTED560K |
CRCW121056R0KNECTR | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ERJT14LK560U vs CRCW121056R0KNECTR |
SG732ELTE560K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ERJT14LK560U vs SG732ELTE560K |
SG732ERTTDD560K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | ERJT14LK560U vs SG732ERTTDD560K |
SG732ELTED560K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ERJT14LK560U vs SG732ELTED560K |
SG732ERTBK560K | KOA Corporation | Check for Price | RES,SMT,THICK FILM,56 OHMS,200WV,10% +/-TOL,-200,200PPM TC,1210 CASE | ERJT14LK560U vs SG732ERTBK560K |
SG732ETTE560K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | ERJT14LK560U vs SG732ETTE560K |
SG732ERTTD560K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | ERJT14LK560U vs SG732ERTTD560K |
SG732ETTED560K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | ERJT14LK560U vs SG732ETTED560K |