Part Details for ERJT14LK391U by Panasonic Electronic Components
Overview of ERJT14LK391U by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJT14LK391U
ERJT14LK391U CAD Models
ERJT14LK391U Part Data Attributes
|
ERJT14LK391U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJT14LK391U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for ERJT14LK391U
This table gives cross-reference parts and alternative options found for ERJT14LK391U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT14LK391U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732ERTTDD391K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJT14LK391U vs SG732ERTTDD391K |
NRCP25K391TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | ERJT14LK391U vs NRCP25K391TRF |
SG732ERTTED391K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJT14LK391U vs SG732ERTTED391K |
CRCW1210390RKNECTR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | ERJT14LK391U vs CRCW1210390RKNECTR |
TSR4MK391V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Tateyama Kagaku Group | ERJT14LK391U vs TSR4MK391V |
SG732ERTTD391K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJT14LK391U vs SG732ERTTD391K |