-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-T14J681U
|
Avnet Americas | SMD Chip Resistor, 680 Ohm, ? 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T14J681U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0303 / $0.0330 | Buy Now |
DISTI #
70362896
|
RS | Thick Film Smnt Resistor 1210 Case 680Ohm +/-5% 0.5W +/-200ppm/degC | Panasonic Electronic Components ERJT14J681U RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0570 | RFQ |
|
Quest Components | 2850 |
|
$0.0792 / $0.2640 | Buy Now | |
DISTI #
ERJT14J681U
|
Avnet Abacus | SMD Chip Resistor, 680 Ohm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJT14J681U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJT14J681U
Panasonic Electronic Components
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Pbfree Code | Yes | ||
Rohs Code | Yes | ||
Part Life Cycle Code | Active | ||
Ihs Manufacturer | PANASONIC CORP | ||
Package Description | CHIP | ||
Reach Compliance Code | compliant | ||
ECCN Code | EAR99 | ||
HTS Code | 8533.21.00.30 | ||
Factory Lead Time | 22 Weeks | ||
Samacsys Manufacturer | Panasonic | ||
Construction | Rectangular | ||
JESD-609 Code | e3 | ||
Mounting Feature | SURFACE MOUNT | ||
Number of Terminals | 2 | ||
Operating Temperature-Max | 155 °C | ||
Operating Temperature-Min | -55 °C | ||
Package Height | 0.6 mm | ||
Package Length | 3.2 mm | ||
Package Shape | RECTANGULAR PACKAGE | ||
Package Style | SMT | ||
Package Width | 2.5 mm | ||
Packing Method | TR, EMBOSSED, 7 INCH | ||
Rated Power Dissipation (P) | 0.5 W | ||
Rated Temperature | 70 °C | ||
Reference Standard | AEC-Q200, IEC60115-8 | ||
Resistance | 680 Ω | ||
Resistor Type | FIXED RESISTOR | ||
Size Code | 1210 | ||
Surface Mount | YES | ||
Technology | METAL GLAZE/THICK FILM | ||
Temperature Coefficient | 200 ppm/°C | ||
Terminal Finish | TIN | ||
Terminal Shape | WRAPAROUND | ||
Tolerance | 5% | ||
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJT14J681U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT14J681U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73B2ERTTD681J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | ERJT14J681U vs RK73B2ERTTD681J |
RCA1210680RJNEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | ERJT14J681U vs RCA1210680RJNEA |
SG73S2ELTED681J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | ERJT14J681U vs SG73S2ELTED681J |
RK73B2ERTTDD681J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | ERJT14J681U vs RK73B2ERTTDD681J |
RK73K2ETD680OHMJ | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | ERJT14J681U vs RK73K2ETD680OHMJ |
RM14J681CTDK-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ERJT14J681U vs RM14J681CTDK-H |
RMC1/4-681JTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | ERJT14J681U vs RMC1/4-681JTE |
RK73B2ETTB681J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | ERJT14J681U vs RK73B2ETTB681J |
CR1210-2W-681JSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | ERJT14J681U vs CR1210-2W-681JSNT-13 |
RK73B2ETTED681J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | ERJT14J681U vs RK73B2ETTED681J |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.