ERJT14J563U
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of ERJT14J563U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJT14J563U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 70362890
RS Thick Film Smnt Resistor 1210 Case 56kOhm +/-5% 0.5W +/-200ppm/degC | Panasonic Electronic Components ERJT14J563U RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $0.0350
  • 100 $0.0310
  • 500 $0.0280
$0.0280 / $0.0350 RFQ

CAD Models for ERJT14J563U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJT14J563U by Panasonic Electronic Components

ERJT14J563U
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
56000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. ERJT14J563U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJT14J563U

This table gives cross-reference parts and alternative options found for ERJT14J563U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT14J563U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG73P2ELTDD563J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc ERJT14J563U vs SG73P2ELTDD563J
RK73B2ERTTD563J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJT14J563U vs RK73B2ERTTD563J
CRCW121056K0JNTA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies ERJT14J563U vs CRCW121056K0JNTA
ERJS14J563U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components ERJT14J563U vs ERJS14J563U
RK73B2ETTD563J Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJT14J563U vs RK73B2ETTD563J
SG73P2ETTED563J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJT14J563U vs SG73P2ETTED563J
ERJ14YJ563U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJT14J563U vs ERJ14YJ563U
SG73P2ETTDD563J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJT14J563U vs SG73P2ETTDD563J
SG73P2ETBK563J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc ERJT14J563U vs SG73P2ETBK563J
RK73B2ELTDD563J Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJT14J563U vs RK73B2ELTDD563J

Related Parts for ERJT14J563U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJT14J563U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJT14J563U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJT14J563U would you like to use for your alert(s)?
  • Please alert me when ERJT14J563U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJT14J563U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJT14J563U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJT14J563U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJT14J563U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJT14J563U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: