ERJT08J911V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of ERJT08J911V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for ERJT08J911V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 70362801
RS Anti-Pulse Resistor, 1206,0.33W,5%,910R | Panasonic Electronic Components ERJT08J911V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $0.0350
  • 100 $0.0330
  • 150 $0.0310
  • 200 $0.0290
  • 250 $0.0280
$0.0280 / $0.0350 RFQ

CAD Models for ERJT08J911V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJT08J911V by Panasonic Electronic Components

ERJT08J911V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
910 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. ERJT08J911V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJT08J911V

This table gives cross-reference parts and alternative options found for ERJT08J911V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT08J911V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73A2BTTD911J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJT08J911V vs RK73A2BTTD911J
RK73B2BTTEB911J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJT08J911V vs RK73B2BTTEB911J
RK73B2BRTTDB911J RES,SMT,THICK FILM,910 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation ERJT08J911V vs RK73B2BRTTDB911J
SG73S2BLTED911J Fixed Resistor, Metal Glaze/thick Film, 0.33W, 910ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc ERJT08J911V vs SG73S2BLTED911J
1206S4J0911TD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd ERJT08J911V vs 1206S4J0911TD
MC1206P-911-JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, RCD Components Inc ERJT08J911V vs MC1206P-911-JB
MC1206-911-JTQ Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc ERJT08J911V vs MC1206-911-JTQ
RK73B2BLTC911J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc ERJT08J911V vs RK73B2BLTC911J
CR1206-4W-911JPT Fixed Resistor, 0.25W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, VENKEL LTD ERJT08J911V vs CR1206-4W-911JPT
RMCG1206JT910R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJT08J911V vs RMCG1206JT910R

Related Parts for ERJT08J911V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJT08J911V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJT08J911V by Panasonic Electronic Components

  • Please alert me when ERJT08J911V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJT08J911V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJT08J911V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJT08J911V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJT08J911V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJT08J911V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: