ERJT08J472V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of ERJT08J472V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for ERJT08J472V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-T08J472V
Avnet Americas SMD Chip Resistor, 4.7 kOhm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T08J472V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0244
  • 10,000 $0.0239
  • 20,000 $0.0235
  • 30,000 $0.0228
  • 40,000 $0.0223
  • 50,000 $0.0219
  • 500,000 $0.0215
$0.0215 / $0.0244 Buy Now
DISTI # 70348898
RS Anti-Pulse Resistor, 1206,0.33W,5%,4K7 | Panasonic Electronic Components ERJT08J472V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $0.0300
  • 125 $0.0270
  • 250 $0.0250
  • 500 $0.0230
$0.0230 / $0.0300 RFQ
DISTI # ERJT08J472V
Avnet Abacus SMD Chip Resistor, 4.7 kOhm, � 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJT08J472V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJT08J472V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJT08J472V by Panasonic Electronic Components

ERJT08J472V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
4700 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. ERJT08J472V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJT08J472V

This table gives cross-reference parts and alternative options found for ERJT08J472V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT08J472V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW12064K70JNEAIF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Vishay Intertechnologies ERJT08J472V vs CRCW12064K70JNEAIF
RMCF1206JG4K70 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc ERJT08J472V vs RMCF1206JG4K70
CRCW12064K70JNEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJT08J472V vs CRCW12064K70JNEA
RCA12064K70JNEAIF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies ERJT08J472V vs RCA12064K70JNEAIF
RCG12064K70JNEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies ERJT08J472V vs RCG12064K70JNEA
RMCF1206JT4K70 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc ERJT08J472V vs RMCF1206JT4K70
CRCW12064K70JNEAC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies ERJT08J472V vs CRCW12064K70JNEAC
NRC12J472TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp ERJT08J472V vs NRC12J472TRF
ERJS08J472V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components ERJT08J472V vs ERJS08J472V
NRC12J472TR10F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp ERJT08J472V vs NRC12J472TR10F

Related Parts for ERJT08J472V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJT08J472V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJT08J472V by Panasonic Electronic Components

  • Please alert me when ERJT08J472V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJT08J472V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJT08J472V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJT08J472V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJT08J472V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJT08J472V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: