ERJT08J333V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of ERJT08J333V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for ERJT08J333V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-T08J333V
Avnet Americas SMD Chip Resistor, 33 kOhm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T08J333V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0244
  • 10,000 $0.0239
  • 20,000 $0.0235
  • 30,000 $0.0228
  • 40,000 $0.0223
  • 50,000 $0.0219
  • 500,000 $0.0215
$0.0215 / $0.0244 Buy Now
DISTI # 70362748
RS Anti-Pulse Resistor, 1206,0.33W,5%,33K | Panasonic Electronic Components ERJT08J333V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $0.0500
  • 100 $0.0460
  • 500 $0.0430
  • 1,000 $0.0370
$0.0370 / $0.0500 RFQ
DISTI # ERJT08J333V
Avnet Abacus SMD Chip Resistor, 33 kOhm, � 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJT08J333V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJT08J333V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJT08J333V by Panasonic Electronic Components

ERJT08J333V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
33000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. ERJT08J333V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJT08J333V

This table gives cross-reference parts and alternative options found for ERJT08J333V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT08J333V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW120633K0JNTA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Vishay Intertechnologies ERJT08J333V vs CRCW120633K0JNTA
CRCW120633K0JNEBC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies ERJT08J333V vs CRCW120633K0JNEBC
NRC12J333TR10F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp ERJT08J333V vs NRC12J333TR10F
RCA120633K0JNEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Vishay Intertechnologies ERJT08J333V vs RCA120633K0JNEA
RMCF1206JG33K0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc ERJT08J333V vs RMCF1206JG33K0
CRCW120633K0JNEAIF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Vishay Intertechnologies ERJT08J333V vs CRCW120633K0JNEAIF
RCG120633K0JNEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies ERJT08J333V vs RCG120633K0JNEA
ERJ8GEYJ333V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJT08J333V vs ERJ8GEYJ333V
CR1206-JW-333ELF Fixed Resistor, Ruthenium Oxide, 0.25W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc ERJT08J333V vs CR1206-JW-333ELF
ERJS08J333V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components ERJT08J333V vs ERJS08J333V

Related Parts for ERJT08J333V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJT08J333V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJT08J333V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJT08J333V would you like to use for your alert(s)?
  • Please alert me when ERJT08J333V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJT08J333V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJT08J333V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJT08J333V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJT08J333V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJT08J333V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: