Datasheets
ERJT08J1R5V by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.5ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for ERJT08J1R5V by Panasonic Electronic Components

Overview of ERJT08J1R5V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for ERJT08J1R5V

Part # Distributor Description Stock Price Buy
DISTI # 63W0054
Newark Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1.5 Ohm, 330 Mw, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJT08J1R5V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 16779
  • 10 $0.1830
  • 100 $0.0930
  • 1,000 $0.0620
  • 5,000 $0.0330
  • 10,000 $0.0250
  • 25,000 $0.0250
$0.0250 / $0.1830 Buy Now
DISTI # ERJ-T08J1R5V
Avnet Americas SMD Chip Resistor, 1.5 Ohm, ? 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T08J1R5V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0244
  • 10,000 $0.0239
  • 20,000 $0.0235
  • 30,000 $0.0228
  • 40,000 $0.0223
$0.0223 / $0.0244 Buy Now
DISTI # 70362717
RS Anti-Pulse Resistor, 1206,0.33W,5%,1R5 | Panasonic Electronic Components ERJT08J1R5V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $0.0300
  • 125 $0.0270
  • 250 $0.0250
  • 500 $0.0230
$0.0230 / $0.0300 RFQ
Future Electronics Thick Film Resistors - SMD 1206 1.5ohms 5% Tol AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel 0
Reel
  • 5,000 $0.0243
  • 20,000 $0.0233
  • 50,000 $0.0227
  • 125,000 $0.0220
  • 200,000 $0.0211
$0.0211 / $0.0243 Buy Now
DISTI # ERJT08J1R5V
Avnet Abacus SMD Chip Resistor, 1.5 Ohm, � 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJT08J1R5V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for ERJT08J1R5V

ERJT08J1R5V CAD Models

ERJT08J1R5V Part Data Attributes

ERJT08J1R5V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJT08J1R5V Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.5ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 22 Weeks
Samacsys Manufacturer Panasonic
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.33 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 1.5 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient -100,600 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Alternate Parts for ERJT08J1R5V

This table gives cross-reference parts and alternative options found for ERJT08J1R5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT08J1R5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ERJ8GEYJ1R5V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJT08J1R5V vs ERJ8GEYJ1R5V
CR32-1R5JB Fixed Resistor, 0.25W, 1.5ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd ERJT08J1R5V vs CR32-1R5JB
ERJU08J1R5V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJT08J1R5V vs ERJU08J1R5V
CR1/81R5JV Fixed Resistor, 0.25W, 1.5ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd ERJT08J1R5V vs CR1/81R5JV
ERJ8GEJ1R5V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components ERJT08J1R5V vs ERJ8GEJ1R5V

ERJT08J1R5V Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJT08J1R5V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJT08J1R5V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJT08J1R5V would you like to use for your alert(s)?
  • Please alert me when ERJT08J1R5V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJT08J1R5V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJT08J1R5V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJT08J1R5V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJT08J1R5V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJT08J1R5V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: