-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-T08J124V
|
Avnet Americas | SMD Chip Resistor, 120 kOhm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T08J124V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 / $0.0244 | Buy Now |
DISTI #
70362693
|
RS | Anti-Pulse Resistor, 1206,0.33W,5%,120K | Panasonic Electronic Components ERJT08J124V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0230 / $0.0300 | RFQ |
DISTI #
ERJT08J124V
|
Avnet Abacus | SMD Chip Resistor, 120 kOhm, � 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJT08J124V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJT08J124V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJT08J124V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJT08J124V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT08J124V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206120KJNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJT08J124V vs CRCW1206120KJNEAC |
TSR8GAJ124V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | ERJT08J124V vs TSR8GAJ124V |
RK73B2BTTEB124J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJT08J124V vs RK73B2BTTEB124J |
RK73B2BLTE124J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJT08J124V vs RK73B2BLTE124J |
TSR8ZTJ124V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | ERJT08J124V vs TSR8ZTJ124V |
CRCW1206120KJNEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJT08J124V vs CRCW1206120KJNEB |
WR12X124JTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJT08J124V vs WR12X124JTR |
MCR18EZPJ124 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJT08J124V vs MCR18EZPJ124 |
SCR32-124JB | Fixed Resistor, 0.33W, 120000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | ERJT08J124V vs SCR32-124JB |
MC1206P-124-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJT08J124V vs MC1206P-124-JT201 |