-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJS1TJ913U by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S1TJ913U
|
Avnet Americas | Res Thick Film 2512 91K Ohm 5% 1W ?200ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: E... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0750 / $0.0817 | Buy Now |
DISTI #
76.38.98
|
Gudeco Elektronik | SMD-Chip-Res. ERJ 2512 (6,3 x 3,2 mm) 91K0 ±5% (J) ±100 ppm/°C 0,750 W AEC-Q200 Anti Sulfur RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS1TJ913U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS1TJ913U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS1TJ913U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1TJ913U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25121WJ0913B4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | ERJS1TJ913U vs 25121WJ0913B4E |
CR2512-1W-913JSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | ERJS1TJ913U vs CR2512-1W-913JSNT-13 |
RK73B3ATTE913J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | ERJS1TJ913U vs RK73B3ATTE913J |
RM73B3ATED913J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ERJS1TJ913U vs RM73B3ATED913J |
CR2512J91KE04 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | ERJS1TJ913U vs CR2512J91KE04 |
RTT25913JE4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | ERJS1TJ913U vs RTT25913JE4 |
RK73B3ALTE913J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ERJS1TJ913U vs RK73B3ALTE913J |
RK73BW3ATTEB913J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | ERJS1TJ913U vs RK73BW3ATTEB913J |
RK73B3ALTEB913J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | ERJS1TJ913U vs RK73B3ALTEB913J |
25121WJ0913T2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | ERJS1TJ913U vs 25121WJ0913T2E |