ERJS1TJ624U
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP

Overview of ERJS1TJ624U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJS1TJ624U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-S1TJ624U
Avnet Americas Res Thick Film 2512 620K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S1TJ624U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0817
  • 8,000 $0.0801
  • 16,000 $0.0790
  • 24,000 $0.0767
  • 32,000 $0.0750
  • 40,000 $0.0736
  • 400,000 $0.0722
$0.0722 / $0.0817 Buy Now

CAD Models for ERJS1TJ624U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJS1TJ624U by Panasonic Electronic Components

ERJS1TJ624U
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
620000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. ERJS1TJ624U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 1W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for ERJS1TJ624U

This table gives cross-reference parts and alternative options found for ERJS1TJ624U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1TJ624U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B3ALBK624J Fixed Resistor, Metal Glaze/thick Film, 1W, 620000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc ERJS1TJ624U vs RK73B3ALBK624J
25121WJ0624C2 Fixed Resistor, Metal Glaze/thick Film, 1W, 620000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd ERJS1TJ624U vs 25121WJ0624C2
RK73B3ATTB624J Fixed Resistor, Metal Glaze/thick Film, 1W, 620000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc ERJS1TJ624U vs RK73B3ATTB624J
RK73BW3ARTTEB624J RES,SMT,THICK FILM,620K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE KOA Corporation ERJS1TJ624U vs RK73BW3ARTTEB624J
25121WJ0624BAE Fixed Resistor, Metal Glaze/thick Film, 1W, 620000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd ERJS1TJ624U vs 25121WJ0624BAE
RK73BW3ARTTEB624J Fixed Resistor, Metal Glaze/thick Film, 1W, 620000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc ERJS1TJ624U vs RK73BW3ARTTEB624J
NRCP100J624TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp ERJS1TJ624U vs NRCP100J624TRF
25121WJ0624BC Fixed Resistor, Metal Glaze/thick Film, 1W, 620000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd ERJS1TJ624U vs 25121WJ0624BC
RK73B3ALTE624J Fixed Resistor, Metal Glaze/thick Film, 1W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc ERJS1TJ624U vs RK73B3ALTE624J
RK73B3ALTED624J Fixed Resistor, Metal Glaze/thick Film, 1W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc ERJS1TJ624U vs RK73B3ALTED624J

Related Parts for ERJS1TJ624U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJS1TJ624U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJS1TJ624U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJS1TJ624U would you like to use for your alert(s)?
  • Please alert me when ERJS1TJ624U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJS1TJ624U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJS1TJ624U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJS1TJ624U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJS1TJ624U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJS1TJ624U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: