Datasheets
ERJS1TF5761U by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 1W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Part Details for ERJS1TF5761U by Panasonic Electronic Components

Overview of ERJS1TF5761U by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJS1TF5761U

Part # Distributor Description Stock Price Buy
DISTI # ERJ-S1TF5761U
Avnet Americas Res Thick Film 2512 5.76K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S1TF5761U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1239
  • 8,000 $0.1214
  • 16,000 $0.1197
  • 24,000 $0.1163
  • 32,000 $0.1137
  • 40,000 $0.1116
  • 400,000 $0.1094
$0.1094 / $0.1239 Buy Now

Part Details for ERJS1TF5761U

ERJS1TF5761U CAD Models

ERJS1TF5761U Part Data Attributes

ERJS1TF5761U Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJS1TF5761U Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 1W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 22 Weeks
Samacsys Manufacturer Panasonic
Additional Feature IEC 60115-8, ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.2 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 5760 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for ERJS1TF5761U

This table gives cross-reference parts and alternative options found for ERJS1TF5761U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1TF5761U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
9C25121W5761FKPF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation ERJS1TF5761U vs 9C25121W5761FKPF5
AF2512FK-075K76L Fixed Resistor, 1W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation ERJS1TF5761U vs AF2512FK-075K76L
RK73HW3ARTTED5761F Fixed Resistor, Metal Glaze/thick Film, 1W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc ERJS1TF5761U vs RK73HW3ARTTED5761F
239076365762L Fixed Resistor, Metal Glaze/thick Film, 1W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation ERJS1TF5761U vs 239076365762L
FCF25FY-5761 Fixed Resistor, Metal Glaze/thick Film, 1W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd ERJS1TF5761U vs FCF25FY-5761
CQ121WF5761T4E Fixed Resistor, 1W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd ERJS1TF5761U vs CQ121WF5761T4E
RCS6432F5761AS Fixed Resistor, Metal Glaze/thick Film, 1W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Samsung Electro-Mechanics ERJS1TF5761U vs RCS6432F5761AS
RTT255761FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec ERJS1TF5761U vs RTT255761FTE
232276365762L Fixed Resistor, Metal Glaze/thick Film, 1W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation ERJS1TF5761U vs 232276365762L
FCF25FY-5761-W Fixed Resistor, Metal Glaze/thick Film, 1W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd ERJS1TF5761U vs FCF25FY-5761-W

ERJS1TF5761U Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJS1TF5761U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJS1TF5761U by Panasonic Electronic Components

  • Please alert me when ERJS1TF5761U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERJS1TF5761U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJS1TF5761U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERJS1TF5761U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJS1TF5761U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJS1TF5761U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: