Datasheets
ERJS1TF3831U by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Part Details for ERJS1TF3831U by Panasonic Electronic Components

Overview of ERJS1TF3831U by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJS1TF3831U

Part # Distributor Description Stock Price Buy
DISTI # ERJ-S1TF3831U
Avnet Americas Res Thick Film 2512 3.83K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S1TF3831U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1239
  • 8,000 $0.1214
  • 16,000 $0.1197
  • 24,000 $0.1163
  • 32,000 $0.1137
  • 40,000 $0.1116
  • 400,000 $0.1094
$0.1094 / $0.1239 Buy Now

Part Details for ERJS1TF3831U

ERJS1TF3831U CAD Models

ERJS1TF3831U Part Data Attributes

ERJS1TF3831U Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJS1TF3831U Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 22 Weeks
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.2 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 3830 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for ERJS1TF3831U

This table gives cross-reference parts and alternative options found for ERJS1TF3831U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1TF3831U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC2512FK-073K83 Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation ERJS1TF3831U vs RC2512FK-073K83
25121WF3831TCE Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd ERJS1TF3831U vs 25121WF3831TCE
TFA2512R3831F-T4 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 3830ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Thin Film Technology Corp (TFT) ERJS1TF3831U vs TFA2512R3831F-T4
FCF25FS3831 Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd ERJS1TF3831U vs FCF25FS3831
RK73H3ALTEB3831F Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc ERJS1TF3831U vs RK73H3ALTEB3831F
AF2512FK-073K83L Fixed Resistor, 1W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation ERJS1TF3831U vs AF2512FK-073K83L
FCF25FP-3831-W Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd ERJS1TF3831U vs FCF25FP-3831-W
RK73H3ATTE3831F Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc ERJS1TF3831U vs RK73H3ATTE3831F
CR013831F Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation ERJS1TF3831U vs CR013831F
FCF25FY-3831-W Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd ERJS1TF3831U vs FCF25FY-3831-W

ERJS1TF3831U Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJS1TF3831U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJS1TF3831U by Panasonic Electronic Components

  • Please alert me when ERJS1TF3831U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJS1TF3831U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJS1TF3831U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJS1TF3831U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJS1TF3831U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJS1TF3831U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: