ERJS1TF37R4U
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of ERJS1TF37R4U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJS1TF37R4U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-S1TF37R4U
Avnet Americas Res Thick Film 2512 37.4 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S1TF37R4U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1239
  • 8,000 $0.1214
  • 16,000 $0.1197
  • 24,000 $0.1163
  • 32,000 $0.1137
  • 40,000 $0.1116
  • 400,000 $0.1094
$0.1094 / $0.1239 Buy Now

CAD Models for ERJS1TF37R4U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJS1TF37R4U by Panasonic Electronic Components

ERJS1TF37R4U
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
37.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ERJS1TF37R4U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 1W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJS1TF37R4U

This table gives cross-reference parts and alternative options found for ERJS1TF37R4U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1TF37R4U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR2512-1W-37R4FT Fixed Resistor, Metal Glaze/thick Film, 1W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD ERJS1TF37R4U vs CR2512-1W-37R4FT
RMS25FE37R4 Fixed Resistor, Metal Glaze/thick Film, 1W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd ERJS1TF37R4U vs RMS25FE37R4
RMF25FE37R4 Fixed Resistor, Metal Glaze/thick Film, 1W, 37.4ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP TA-I Technology Co Ltd ERJS1TF37R4U vs RMF25FE37R4
CR2512-1W-37R4FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD ERJS1TF37R4U vs CR2512-1W-37R4FSNT-13
25121WF374JT4E Fixed Resistor, Metal Glaze/thick Film, 1W, 37.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd ERJS1TF37R4U vs 25121WF374JT4E
RMC251237.41% Fixed Resistor, Metal Glaze/thick Film, 1W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, TY-OHM Electronic Works Co Ltd ERJS1TF37R4U vs RMC251237.41%
RK73HW3ARTBK37R4F RES,SMT,THICK FILM,37.4 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE KOA Corporation ERJS1TF37R4U vs RK73HW3ARTBK37R4F
RC12K37R4FC Fixed Resistor, Metal Glaze/thick Film, 1W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd ERJS1TF37R4U vs RC12K37R4FC
RK73HW3ATTED37R4F Fixed Resistor, Metal Glaze/thick Film, 1W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc ERJS1TF37R4U vs RK73HW3ATTED37R4F
RK73H3ALBK37R4F Fixed Resistor, Metal Glaze/thick Film, 1W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc ERJS1TF37R4U vs RK73H3ALBK37R4F

Related Parts for ERJS1TF37R4U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJS1TF37R4U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJS1TF37R4U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJS1TF37R4U would you like to use for your alert(s)?
  • Please alert me when ERJS1TF37R4U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJS1TF37R4U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJS1TF37R4U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJS1TF37R4U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJS1TF37R4U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJS1TF37R4U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: