-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S1TF2202U
|
Avnet Americas | Res Thick Film 2512 22K Ohm 1% 1W ?100ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S1TF2202U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1137 / $0.1239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS1TF2202U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS1TF2202U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS1TF2202U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1TF2202U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR100JZHF2202 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | ERJS1TF2202U vs MCR100JZHF2202 |
RK73HW3ARTTEB2202F | Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJS1TF2202U vs RK73HW3ARTTEB2202F |
RC2512FK-0722KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | ERJS1TF2202U vs RC2512FK-0722KL |
RC12K223FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | ERJS1TF2202U vs RC12K223FCL |
9C25121W2202FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | ERJS1TF2202U vs 9C25121W2202FKPF5 |
RMC1K223FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | ERJS1TF2202U vs RMC1K223FB |
NRC100F2202TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | NIC Components Corp | ERJS1TF2202U vs NRC100F2202TRF |
RTT252202FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | ERJS1TF2202U vs RTT252202FE2 |
RC12K223FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | ERJS1TF2202U vs RC12K223FC |
AF2512FK-0722KL | Fixed Resistor, 1W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | YAGEO Corporation | ERJS1TF2202U vs AF2512FK-0722KL |