-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS1TD9532U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS1TD9532U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS1TD9532U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1TD9532U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM6432D9532CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | ERJS1TD9532U vs RCM6432D9532CS |
RK73HW3ARTTED9532D | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TD9532U vs RK73HW3ARTTED9532D |
RK73HW3ALTEB9532D | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJS1TD9532U vs RK73HW3ALTEB9532D |
RK73H3ALTE9532D | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TD9532U vs RK73H3ALTE9532D |
CR2512D95K3E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | ERJS1TD9532U vs CR2512D95K3E04 |
RK73HW3ALTED9532D | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TD9532U vs RK73HW3ALTED9532D |
RK73H3ALTED9532D | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TD9532U vs RK73H3ALTED9532D |
RCS6432D9532ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | ERJS1TD9532U vs RCS6432D9532ES |
RK73HW3ATTEB9532D | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJS1TD9532U vs RK73HW3ATTEB9532D |
RK73H3ATTED9532D | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TD9532U vs RK73H3ATTED9532D |