-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS1TD9531U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS1TD9531U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS1TD9531U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1TD9531U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTE9531D | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TD9531U vs RK73H3ATTE9531D |
TSR1GTD9531V | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | ERJS1TD9531U vs TSR1GTD9531V |
RTT259531DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | ERJS1TD9531U vs RTT259531DTE |
RK73H3ATBK9531D | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJS1TD9531U vs RK73H3ATBK9531D |
RM25DEN9531 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERJS1TD9531U vs RM25DEN9531 |
RK73HW3ALTEB9531D | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJS1TD9531U vs RK73HW3ALTEB9531D |
CR2512-1W-9531DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | ERJS1TD9531U vs CR2512-1W-9531DSNT-13 |
RK73H3ATTED9531D | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TD9531U vs RK73H3ATTED9531D |
ERJU1TD9531U | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | ERJS1TD9531U vs ERJU1TD9531U |
CR2512-1W-9531DSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | ERJS1TD9531U vs CR2512-1W-9531DSNT |