ERJS1TD1241U
Panasonic Electronic Components
Description: Fixed Resistor,

Overview of ERJS1TD1241U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJS1TD1241U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJS1TD1241U by Panasonic Electronic Components

ERJS1TD1241U
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
1240 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. ERJS1TD1241U
    Panasonic Electronic Components
    Fixed Resistor,
    VS

Alternate Parts for ERJS1TD1241U

This table gives cross-reference parts and alternative options found for ERJS1TD1241U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1TD1241U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC2512DK-071K24L Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation ERJS1TD1241U vs AC2512DK-071K24L
TSR1GD1241V Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Tateyama Kagaku Group ERJS1TD1241U vs TSR1GD1241V
RK73H3ALTED1241D Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc ERJS1TD1241U vs RK73H3ALTED1241D
RCM6432D1241AS Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics ERJS1TD1241U vs RCM6432D1241AS
RK73HW3ALBK1241D Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc ERJS1TD1241U vs RK73HW3ALBK1241D
CR2512-1W-1241DPT Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD ERJS1TD1241U vs CR2512-1W-1241DPT
RCS6432D1241CS Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Samsung Electro-Mechanics ERJS1TD1241U vs RCS6432D1241CS
RK73HW3ATTED1241D Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc ERJS1TD1241U vs RK73HW3ATTED1241D
RK73HW3ATTE1241D Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc ERJS1TD1241U vs RK73HW3ATTE1241D
RCM6432D1241CS Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics ERJS1TD1241U vs RCM6432D1241CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJS1TD1241U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJS1TD1241U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJS1TD1241U would you like to use for your alert(s)?
  • Please alert me when ERJS1TD1241U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJS1TD1241U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJS1TD1241U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJS1TD1241U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJS1TD1241U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJS1TD1241U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: