-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S1T0R00U
|
Avnet Americas | Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount - Tape and Reel (Alt: ERJ-S1T0R00U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0623 / $0.0663 | Buy Now |
|
Future Electronics | Anti-SulfuratedThickFilmChipResistors/2512/%/0Ohm/0,75W/T.C.R.Notspecifiedtoppm/ RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1120 | Buy Now |
|
Quest Components | METAL GLAZE/THICK FILM, 1W, 0OHM, SURFACE MOUNT, 2512 | 1187 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | METAL GLAZE/THICK FILM, 1W, 0OHM, SURFACE MOUNT, 2512 (Also Known As: ERJ-S1T0R00U) | 1187 |
|
$0.2400 / $0.6000 | Buy Now |
DISTI #
ERJS1T0R00U
|
TME | Resistor: thick film, SMD, 2512, 0Ω, 750mW, -55÷155°C Min Qty: 4000 | 0 |
|
$0.1230 | RFQ |
DISTI #
ERJS1T0R00U
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount - Tape and Reel (Alt: ERJS1T0R00U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS1T0R00U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS1T0R00U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for ERJS1T0R00U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1T0R00U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA100ZOTRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, | NIC Components Corp | ERJS1T0R00U vs NRCA100ZOTRQYF |
WCR-WCR2512LF-R000JE-LT | Fixed Resistor, 1W, 0ohm, Surface Mount, 2512, CHIP | TT Electronics Resistors | ERJS1T0R00U vs WCR-WCR2512LF-R000JE-LT |
RCS6432J000AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, | Samsung Electro-Mechanics | ERJS1T0R00U vs RCS6432J000AS |
BCTS002512-0000JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | ERJS1T0R00U vs BCTS002512-0000JTE |
25121WJ0000T4E | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJS1T0R00U vs 25121WJ0000T4E |
RC2512JK-070RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | YAGEO Corporation | ERJS1T0R00U vs RC2512JK-070RL |
RC6432J000AS | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 2512, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | ERJS1T0R00U vs RC6432J000AS |
RK73ZW3ARTTED | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1T0R00U vs RK73ZW3ARTTED |
SR25X000PBL | Fixed Resistor, 1W, 0ohm, Surface Mount, 2512, CHIP | Walsin Technology Corporation | ERJS1T0R00U vs SR25X000PBL |
RMEF2512ZT0R00 | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | ERJS1T0R00U vs RMEF2512ZT0R00 |