-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S1DF12R1U
|
Avnet Americas | Res Thick Film 2010 12.1 Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S1DF12R1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1097 / $0.1242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS1DF12R1U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS1DF12R1U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS1DF12R1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1DF12R1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTEB12R1F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJS1DF12R1U vs RK73HW2HRTTEB12R1F |
RK73HW2HLTED12R1F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ERJS1DF12R1U vs RK73HW2HLTED12R1F |
CR-0AFL4--12R1- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | ERJS1DF12R1U vs CR-0AFL4--12R1- |
MC2010P-12R1-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJS1DF12R1U vs MC2010P-12R1-FB101Q |
RTT2012R1FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | ERJS1DF12R1U vs RTT2012R1FE4 |
CR50TR12R1F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | ERJS1DF12R1U vs CR50TR12R1F |
RMGW50K12R1FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | ERJS1DF12R1U vs RMGW50K12R1FB |
MC2010-12R1-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJS1DF12R1U vs MC2010-12R1-FT101 |
WR20X12R1FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | ERJS1DF12R1U vs WR20X12R1FGL |
MC2010-12R1-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJS1DF12R1U vs MC2010-12R1-FB101Q |