ERJS1DF1213U
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of ERJS1DF1213U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERJS1DF1213U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-S1DF1213U
Avnet Americas Res Thick Film 2010 121K Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S1DF1213U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1242
  • 10,000 $0.1217
  • 20,000 $0.1200
  • 30,000 $0.1166
  • 40,000 $0.1140
  • 50,000 $0.1118
  • 500,000 $0.1097
$0.1097 / $0.1242 Buy Now

CAD Models for ERJS1DF1213U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJS1DF1213U by Panasonic Electronic Components

ERJS1DF1213U
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC 60115-8, ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
121000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ERJS1DF1213U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for ERJS1DF1213U

This table gives cross-reference parts and alternative options found for ERJS1DF1213U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1DF1213U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232276161214L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT YAGEO Corporation ERJS1DF1213U vs 232276161214L
9C2010121213FKPF5 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, YAGEO Corporation ERJS1DF1213U vs 9C2010121213FKPF5
MC2010P-1213-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc ERJS1DF1213U vs MC2010P-1213-FB101W
HQ1007F1213T4E Fixed Resistor, 0.75W, 121000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd ERJS1DF1213U vs HQ1007F1213T4E
MC2010-1213-FBW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc ERJS1DF1213U vs MC2010-1213-FBW
RMCS1/2121K1%A Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJS1DF1213U vs RMCS1/2121K1%A
CRGCQ2010F121K Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 TE Connectivity ERJS1DF1213U vs CRGCQ2010F121K
RMGW50K1213FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc ERJS1DF1213U vs RMGW50K1213FB
RTT201213FE3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ralec ERJS1DF1213U vs RTT201213FE3
TSR2GF1213V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group ERJS1DF1213U vs TSR2GF1213V

Related Parts for ERJS1DF1213U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJS1DF1213U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJS1DF1213U by Panasonic Electronic Components

  • Please alert me when ERJS1DF1213U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERJS1DF1213U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJS1DF1213U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERJS1DF1213U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJS1DF1213U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJS1DF1213U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: