-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS1DD7871U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS1DD7871U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS1DD7871U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1DD7871U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002010-7871DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | ERJS1DD7871U vs BCTS002010-7871DTE |
MC2010P-7871-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJS1DD7871U vs MC2010P-7871-DB101W |
MC2010-7871-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJS1DD7871U vs MC2010-7871-DB101 |
NRC-AS50D7871TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | ERJS1DD7871U vs NRC-AS50D7871TRQYF |
MC2010-7871-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJS1DD7871U vs MC2010-7871-DTW |
MC2010-7871-DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJS1DD7871U vs MC2010-7871-DB |
MC2010-7871-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJS1DD7871U vs MC2010-7871-DB101W |
MC2010-7871-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJS1DD7871U vs MC2010-7871-DT101 |
MC2010P-7871-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJS1DD7871U vs MC2010P-7871-DB101 |
CR2010TT100Q7.87K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | ERJS1DD7871U vs CR2010TT100Q7.87K+-0.5% |