-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS1DD1823U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS1DD1823U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS1DD1823U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1DD1823U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-1823-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJS1DD1823U vs MC2010P-1823-DB101Q |
RMF20DE1823 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | ERJS1DD1823U vs RMF20DE1823 |
RMCS2010DT182K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJS1DD1823U vs RMCS2010DT182K |
RK73HW2HRTTEB1823D | RES,SMT,THICK FILM,182K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | ERJS1DD1823U vs RK73HW2HRTTEB1823D |
RK73H2HLTED1823D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ERJS1DD1823U vs RK73H2HLTED1823D |
RK73H2HTTE1823D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ERJS1DD1823U vs RK73H2HTTE1823D |
RS10K1823DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | ERJS1DD1823U vs RS10K1823DC |
ERJU1DD1823U | Fixed Resistor, | Panasonic Electronic Components | ERJS1DD1823U vs ERJU1DD1823U |
RK73HW2HLTE1823D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ERJS1DD1823U vs RK73HW2HLTE1823D |
RTT201823DE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | ERJS1DD1823U vs RTT201823DE4 |