-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 360ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S14J361U
|
Avnet Americas | Res Thick Film 1210 360 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S14J361U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0471 / $0.0533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS14J361U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS14J361U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 360ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS14J361U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS14J361U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR4GJ361V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 360ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | ERJS14J361U vs TSR4GJ361V |
RK73B2EXTE361J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 360ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJS14J361U vs RK73B2EXTE361J |
SCR35-361JB | Fixed Resistor, 0.5W, 360ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | ERJS14J361U vs SCR35-361JB |
RMC35-361JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 360ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJS14J361U vs RMC35-361JB |
SG73P2ELBK361J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 360ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJS14J361U vs SG73P2ELBK361J |
CRCW1210360RJNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 360ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | ERJS14J361U vs CRCW1210360RJNEAIF |
ERJT14J361U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 360ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJS14J361U vs ERJT14J361U |
RK73B2ERTBK361J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 360ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJS14J361U vs RK73B2ERTBK361J |
TSR4GAJ361V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 360ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | ERJS14J361U vs TSR4GAJ361V |
CR35-361JV | Fixed Resistor, 0.5W, 360ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ERJS14J361U vs CR35-361JV |