-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S14J271U
|
Avnet Americas | Res Thick Film 1210 270 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S14J271U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0471 / $0.0533 | Buy Now |
|
Quest Components | 4000 |
|
$0.0736 / $0.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS14J271U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS14J271U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS14J271U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS14J271U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1210AJW-271ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | ERJS14J271U vs CRS1210AJW-271ELF |
TSR4GAJ271V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | ERJS14J271U vs TSR4GAJ271V |
RK73B2ETTED271J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJS14J271U vs RK73B2ETTED271J |
SG73S2ELTE271J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJS14J271U vs SG73S2ELTE271J |
CRCW1210270RJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJS14J271U vs CRCW1210270RJNEA |
SG73P2ELTD271J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJS14J271U vs SG73P2ELTD271J |
MCR25JZHJ271 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | ERJS14J271U vs MCR25JZHJ271 |
CRM1210AJW-271ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | ERJS14J271U vs CRM1210AJW-271ELF |
ERJT14J271U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJS14J271U vs ERJT14J271U |
RK73B2ERTTDB271J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJS14J271U vs RK73B2ERTTDB271J |